Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp SA15A

Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SA15A.

IHS

Datasheet3 pages6 years ago
Datasheet4 pages20 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-6.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Multicomp SA15A provided by its distributors.

Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
TVS Diode, SA Series, Unidirectional, 16 V, 24.4 V, DO-204AC, 2 Pins
Tvs Diode, 500W, 16V, Unidir, Do-204Ac; Available Until Stocks Are Exhausted |Multicomp Pro SA15A+
Diode TVS Single Unidirectional 16V 500W 2-Pin DO-15
Avnet Japan
15V Unidirectional 600W 22.5A 27V 13.3V Through hole mounting
TVS DIODE, 500W, 16V, UNIDIR, DO-204AC; Product Range: SA Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 16V; Clamping Voltage Vc Max: 24.4V; Diode Case Style: DO-204AC; No. of Pins: 2Pins; Breakdown Voltage Min: 16.7V; Breakdown Voltage Max: 19.2V; Peak Pulse Power Dissipation: 500W; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA15A+