Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp RG316

Wire And Cable, 1 Conductor(s), 1697V, Communication Cable
$ 216.32
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp RG316.

IHS

Datasheet1 page5 years ago

Newark

Inventory History

3 month trend:
-48.24%

Supply Chain

Introduction Date2020-11-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Multicomp RG316 provided by its distributors.

Wire And Cable, 1 Conductor(s), 1697V, Communication Cable
Coaxial Cable Braid Polytetrafluoroethylene 2.59mm 1200VAC 100m
Coaxial Cable, Rg316, Fep, 50 Ohm, 100M; |Multicomp Pro RG316
COAXIAL CABLE, RG316, FEP, 50 OHM, 100M; Coaxial Cable Type: RG316; Wire Gauge: -; Conductor Area CSA: -; Impedance: 50ohm; Reel Length (Imperial): 328ft; Reel Length (Metric): 100m; Jacket Colour: -; Jacket Material: FEP; Condu

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]