Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp RG179

Coaxial Cable Braid Polytetrafluoroethylene 2.67mm 1200VAC Brown 100m
$ 189.18
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp RG179.

Newark

Datasheet1 page17 years ago

Inventory History

3 month trend:
+945%

Supply Chain

Introduction Date2020-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp RG179 provided by its distributors.

Coaxial Cable Braid Polytetrafluoroethylene 2.67mm 1200VAC Brown 100m
Coaxial Cable, Rg179, Fep, 75 Ohm, 100M; |Multicomp Pro RG179
Wire And Cable, Communication Cable
COAXIAL CABLE, RG179, FEP, 75 OHM, 100M; Coaxial Cable Type: RG179; Wire Gauge: -; Conductor Area CSA: -; Impedance: 75ohm; Reel Length (Imperial): 328ft; Reel Length (Metric): 100m; Jacket Colour: Brown; Jacket Material: FEP; C

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]