Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp R13-548DL-05-BG

Pb Sw, On-Off, 12.1 Mm, Spst; |Multicomp Pro R13-548DL-05-BG
$ 2.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp R13-548DL-05-BG.

IHS

Datasheet2 pages14 years ago

Newark

element14

Inventory History

3 month trend:
-2.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-06-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

E-SwitchLP1OA1AG
PUSHBUTTON SWITCH, LP1,SPST-NO, OFF-(ON),CLEAR CAP, GREEN LED,100MA,30VDC, SOLDER
C&K ComponentsK12PLGN15NLV306
SWITCH PUSH SPST-NO 0.1A 30V / Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole

Descriptions

Descriptions of Multicomp R13-548DL-05-BG provided by its distributors.

Pb Sw, On-Off, 12.1 Mm, Spst; |Multicomp Pro R13-548DL-05-BG
SPST green 16mm(height)
Pushbutton Switch
SWITCH, PUSH BUTTON, SPST, GREEN; Product Range: -; Contact Configuration: SPST; Switch Operation: On-Off; Contact Current Max: 3A; Contact Voltage AC Nom: 125V; Illumination Colour: Green; Contact Voltage DC Nom: 14V; Switch T

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]