Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp R13-24A-05-BB

Special Switch, SPST, Off-(on), Momentary, Solder Lug Terminal, Panel Mount
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp R13-24A-05-BB.

IHS

Datasheet5 pages16 years ago

Newark

element14

Farnell

Inventory History

3 month trend:
+55.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-05-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Multicomp R13-24A-05-BB provided by its distributors.

Special Switch, SPST, Off-(on), Momentary, Solder Lug Terminal, Panel Mount
Pb Sw, Off-(On), 7.2 Mm, Spst-No; |Multicomp Pro R13-24A-05-BB
Pushbutton Switch
Pushbutton Switches
SWITCH, SPST, 3A, 125V, SOLDER; Switch Operation: Off-(On); Contact Configuration: SPST-NO; Contact Voltage AC Nom: 125V; Contact Voltage DC Nom: -; Contact Current Max: 3A; Switch Terminals: Solder Lug; Product Range: -; Actua

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]