Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp PBTAMFR64BK100C

Braided Sleeve Polybutylene Terephthalate Black 100m Strip
$ 101.83
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp PBTAMFR64BK100C.

Farnell

Datasheet1 page12 years ago

Inventory History

3 month trend:
-7.35%

Supply Chain

Introduction Date2022-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp PBTAMFR64BK100C provided by its distributors.

Braided Sleeve Polybutylene Terephthalate Black 100m Strip
Avnet Japan
Sleeving, Braid, 100M; |Multicomp Pro PBTAMFR64BK100C
SLEEVING, BRAID, 100M; Sleeving / Tubing Type: Braided; Sleeving Material: PE (Polyester); Sleeving Colour: Black; Internal Diameter: 6.4mm; Length - Metric: 100m; Length - Imperial: 328ft; Product Range: -; SVHC: No SVHC (15-Ja

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]