Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp OFL-3102

Infrared Emitter, 940Nm, T-1; |Multicomp Pro OFL-3102
$ 0.051
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp OFL-3102.

Newark

Datasheet2 pages13 years ago
Datasheet1 page17 years ago

Inventory History

3 month trend:
-12.41%

Descriptions

Descriptions of Multicomp OFL-3102 provided by its distributors.

Infrared Emitter, 940Nm, T-1; |Multicomp Pro OFL-3102
Infrared Emitter 14mW/sr Circular Top Mount 2-Pin T-1
IR Emitter 940nm 14mW/sr 50mA 1.5V 2-Pin
Avnet Japan
940nm 30° 1.5V 38.1mm*6.35mm*6.35mm

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • OFL3102