Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MST 630MA 250V

Fuse, Radial, Slow Blow, 0.63A; |Multicomp Pro MST 630MA 250V

$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MST 630MA 250V.

IHS

Datasheet3 pages18 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-2.77%

CAD Models

Download Multicomp MST 630MA 250V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Multicomp MST 630MA 250V provided by its distributors.

Fuse, Radial, Slow Blow, 0.63A; |Multicomp Pro MST 630MA 250V
Electric Fuse, Slow Blow, 0.63A, 250VAC, Through Hole, MICRO
Fuse, PCB Leaded, 630 mA, 250 VAC, Slow Blow, Radial Leaded
250V 630mA 7.7mm(Length)*8.35mm(width)
FUSE, RADIAL, SLOW BLOW, 0.63A; Fuse Current: 630mA; Voltage Rating VAC: 250VAC; Product Range: -; Voltage Rating V DC: -; Blow Characteristic: Slow Blow; Fuse Case Style: Radial Leaded; Breaking Capacity Current AC: 100A; Brea

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MST630MA250V