Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MP343601

Slider Knob, T-Bar, Cs13, 18.5Mm; |Multicomp Pro MP343601
$ 0.767
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MP343601.

element14 APAC

Datasheet1 page12 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Multicomp MP343601 provided by its distributors.

Slider Knob, T-Bar, Cs13, 18.5Mm; |Multicomp Pro MP343601
T-Bar Slider Knob without Marker Line
Avnet Japan
SLIDER KNOB, T-BAR, CS13, 18.5MM; Shaft Type: T bar Slider Shaft; Shaft Diameter: -; Knob Material: Plastic; Knob / Dial Style: Slide without Indicator Line; Knob Diameter: -; Product Range: Cliff - CS13 Series; SVHC: No SVHC (

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]