Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MDD5-250

Quick Disconnect Terminal 12AWG to 10AWG 5.08mm² 24mm 6.35mm Tin
$ 11.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MDD5-250.

IHS

Datasheet2 pages11 years ago

Farnell

Inventory History

3 month trend:
+107%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2015-03-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Multicomp MDD5-250 provided by its distributors.

Quick Disconnect Terminal 12AWG to 10AWG 5.08mm² 24mm 6.35mm Tin
Avnet Japan
Male Disconnect, 6.35Mm, 12-10Awg,yellow; |Multicomp Pro MDD5-250
TAB Terminal, 5.5mm2
MALE DISCONNECT, 6.35MM, 12-10AWG,YELLOW; Product Range: MDD Series; Terminal Type: Male Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 12AWG; Wire Size AWG Max: 1

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDD5-250.