Multicomp MCV391K07DS

429V 1.2KA 330V 250V Through hole mounting 4.9mm(width)*12mm(height)
$ 0.074
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCV391K07DS.

IHS

Datasheet11 pages14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2012-04-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Multicomp MCV391K07DS provided by its distributors.

429V 1.2KA 330V 250V Through hole mounting 4.9mm(width)*12mm(height)
Varistor Tvs, 250V, 330V, 650V; |Multicomp Pro MCV391K07DS
Var MOV 250VAC/330VDC 1200A 429V Thru-Hole Radial T/R
Varistor, 26J, Through Hole Mount
VARISTOR, 650, 7mm DISC; Voltage Rating VAC: 250V; Voltage Rating VDC: 330V; Product Range: 7D Series; Clamping Voltage Vc Max: 650V; Varistor Case Style: Disc 7mm; Peak Surge Current @ 8/20µS: 1.2kA; Operati

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]