Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCTE1-12715L-S

Peltier Module, 130W, 50 X 50 X 3.5Mm; |Multicomp Pro MCTE1-12715L-S
$ 40.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCTE1-12715L-S.

Newark

Datasheet2 pages11 years ago
Datasheet2 pages14 years ago

element14

Farnell

Inventory History

3 month trend:
-17.86%

Descriptions

Descriptions of Multicomp MCTE1-12715L-S provided by its distributors.

Peltier Module, 130W, 50 X 50 X 3.5Mm; |Multicomp Pro MCTE1-12715L-S
Peltier Cooler 130W 15.4VDC 15A Wire Leaded
Avnet Japan
PELTIER MODULE, 130W, 50 X 50 X 3.5MM; Transducer Function: Thermoelectric Cooler; Power Rating: 130W; Internal Resistance: 0.8ohm; Current Max @ Diff Temperature Max: 15A; Voltage Max @ Diff Temperature Max: 15.4V; Temperatu

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1639728