Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCTA120/15

Power Transformer, General Purpose Toroidal 230V 50/60Hz
$ 28.41
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCTA120/15.

Newark

Datasheet10 pages12 years ago
Datasheet1 page23 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Multicomp MCTA120/15 provided by its distributors.

Power Transformer, General Purpose Toroidal 230V 50/60Hz
TRANSFORMER, TOROIDAL, 2 X 15V, 120VA;
TRANSFORMER, TOROIDAL, 2 X 15V, 120VA; Power Rating: 120VA; Secondary Voltages: 2 x 15V; Secondary Current Nom: 4A; Transformer Mounting: Panel; Primary Voltages: 115V, 230V; Product Range: MCTA Series; SVHC: No SVHC (27-Jun-20

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]