Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCTA100/18

Transformer, Toroidal, 2 X 18V, 100VA;
$ 25.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCTA100/18.

Newark

Datasheet10 pages12 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-8.15%

Descriptions

Descriptions of Multicomp MCTA100/18 provided by its distributors.

TRANSFORMER, TOROIDAL, 2 X 18V, 100VA;
TRANSFORMER, TOROIDAL, 2 X 18V, 100VA; Power Rating: 100VA; Secondary Voltages: 2 x 18V; Secondary Current Nom: 2.78A; Transformer Mounting: Panel; Primary Voltages: 115V, 230V; Product Range: MCTA Series; SVHC: No SVHC (27-Jun

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]