Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCSH21B102K100CT

Cap Ceramic 1000pF 10V X7R ±10% SMD 0805 125°C T/R

$ 0.063
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCSH21B102K100CT.

Newark

Datasheet15 pages9 years ago
Datasheet15 pages12 years ago
Datasheet12 pages15 years ago

Farnell

Inventory History

3 month trend:
-5.65%

Descriptions

Descriptions of Multicomp MCSH21B102K100CT provided by its distributors.

Cap Ceramic 1000pF 10V X7R ±10% SMD 0805 125°C T/R
Avnet Japan
1nF ±10% X7R 10V 0805 SMD mount 2mm*1.25mm*1.25mm
CAP, 1000PF, 10V, 10%, X7R, 0805, REEL; Capacitance: 1000pF; Voltage Rating: 10V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: MCSH Series; Operating

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]