Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCNDS-06V

6 2000Cycles DIP Through hole mounting 16.6mm(Length)*9.9mm(height)
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCNDS-06V.

Newark

Datasheet2 pages12 years ago
Datasheet6 pages13 years ago
Datasheet3 pages8 years ago

Inventory History

3 month trend:
-16.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MCNDS-06V provided by its distributors.

6 2000Cycles DIP Through hole mounting 16.6mm(Length)*9.9mm(height)
Slide Dip Switch, 6 Switches, SPST, On-off, Latched, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Switch, Dip, 6 Position, Spst, Raised Slide; No. Of Circuits:6Circuits; Switch Actuator Style:Slide; Switch Mounting:Through Hole; Contact Configuration:Spst; Contact Voltage Dc Max:24Vdc; Contact Current Dc Max:25Ma Rohs Compliant: Yes |Multicomp Pro MCNDS-06-V

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCNDS-06-V
  • MCNDS06V