Multicomp MCMR08X271 JTL

Res General Purpose Thick Film 0805 270 Ohm 5% 1/8W ±100ppm/°C Ceramic Paper T/R
$ 0.009
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMR08X271 JTL.

Farnell

Datasheet7 pages8 years ago

Newark

Inventory History

3 month trend:
-5.96%

Related Parts

Yageo GroupAC0805JR-07270RL
Res Thick Film 0805 270 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805JR-13270RL
Res Thick Film 0805 270 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0805JR-07270RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 270Ω 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRGH0805J270R
Surface Mount Thick Film Resistor, Crg S; |Te Connectivity Neohm CRGH0805J270R
Res Thick Film 0805 270 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 270 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Multicomp MCMR08X271 JTL provided by its distributors.

Res General Purpose Thick Film 0805 270 Ohm 5% 1/8W ±100ppm/°C Ceramic Paper T/R
Avnet Japan
RES, 270R, 5%, 0.125W, 0805, CERAMIC;
RES, 270R, 5%, 0.125W, 0805; Resistor Case Style: 0805 [2012 Metric]; Resistance: 270ohm; Product Range: MCMR08 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 5

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCMR08X271JTL