What’s new: Find the right parts faster with our redesigned experience

Learn more

Multicomp MCMR04X1211FTL

Res General Purpose Thick Film 0402 1.21k Ohm 1% 1/16W ±100ppm/°C Ceramic Paper T/R
$ 0.008
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMR04X1211FTL.

Newark

Datasheet7 pages8 years ago
Datasheet7 pages14 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Related Parts

Res Thick Film 0402 1.21K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
62.5mW Thick Film Resistors ±100ppm/℃ ±1% 1.21kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0402FR-071K21L
Res Thick Film 0402 1.21K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402FR-071K21L
1.21 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
TE ConnectivityCRG0402F1K2
Fixed Resistor, Thick Film, 0.063W, 1200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Yageo GroupRC0402FR-071K2L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 1.2kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Multicomp MCMR04X1211FTL provided by its distributors.

Res General Purpose Thick Film 0402 1.21k Ohm 1% 1/16W ±100ppm/°C Ceramic Paper T/R
Avnet Japan
Surface Mount Thick Film Resistor, Mcmr Series, 1.21 Kohm, 62.5 Mw, - 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCMR04X1211FTL
RES, 1K21, 1%, 0.0625W, 0402, CERAMIC; Resistor Case Style: 0402 [1005 Metric]; Resistance: 1.21kohm; Product Range: MCMR Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 62.5mW; Resistance Tol

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]