Multicomp MCL239PURGW

Bi-Color Green/Red 643nm/570nm 20mA 3-Pin Radial Leaded
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL239PURGW.

element14 APAC

Datasheet5 pages16 years ago

Farnell

Related Parts

LED Uni-Color Yellow Green 575nm 2-Pin Chip 0603(1608Metric) T/R
Single Color LED, Super Red, Colorless Clear, 1.5mm
Single Color LED, Super Red, Colorless Clear, 1.5mm
Single Color LED, Super Red, Colorless Clear, 1.5mm
LED Uni-Color Red 650nm 2-Pin Chip 0603(1608Metric) T/R
VCC VAOL-S6YP4 LED SMT 0603 1.9V 16mcd 120deg Yellow 3K

Descriptions

Descriptions of Multicomp MCL239PURGW provided by its distributors.

Bi-Color Green/Red 643nm/570nm 20mA 3-Pin Radial Leaded
Avnet Japan
Led, 2Mm X 5Mm, Hi-Red/Green; Tamaño De Bulbo:-; Led Color:Verde, Rojo; Luminous Intensity/Color:R 12Mcd, G 3.1Mcd; Ángulo De Visión:120°; Forward Voltage/Color:R 1.8V, G 2.1V; Forward Current/Color:R 20Ma, G 20Ma |Multicomp Pro MCL239PURGW
LED, 2MMX5MM, HI-RED/GRN; LED Colour: Green, Red; LED Mounting: Through Hole; Bulb Size: 5mm x 2.8mm; Viewing Angle: 120°; Lens Shape: Rectangular; Forward Current /; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]