Multicomp MCL034SBLC

Single Color LED, Super Blue, Water Clear, T-1, 3mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL034SBLC.

IHS

Datasheet3 pages13 years ago

Newark

CAD Models

Download Multicomp MCL034SBLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-06-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KingbrightAPD3224SYCK-F01
LED YELLOW CLEAR SMD / Yellow 590nm LED Indication - Discrete 2V 1210 (3225 Metric)
KingbrightAPD3224SECK-F01
Single Color LED, Super Bright Orange, Water Clear, T-3/4, 1.9mm
KingbrightAPTD3216SECK
APTD3216SECK Orange LED; 601 nm 3216 (1206) Clear; Dome Lens SMD package
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Multicomp MCL034SBLC provided by its distributors.

Single Color LED, Super Blue, Water Clear, T-1, 3mm
LED Single Standard Blue 472nm 20mA 2-Pin Radial Leaded
Avnet Japan
LED, 3MM, BLUE, 1.45CD, 472NM; LED Colour: Blue; LED Mounting: Through Hole; LED Case Size: T-1 (3mm); Forward Current If: 20mA; Forward Voltage: 3.5V; Wavelength Ty; Available until stocks are exhausted Alternative available
Led, Blue, T-1 (3Mm), 1.45Cd, 472Nm; Led Color:Azul; Tamaño De Bulbo:T-1 (3Mm); Longitud De Onda Típ.:472Nm; Tensión Directa:3.5V; Corriente Directa If:20Ma; Intensidad Luminosa:1.45Cd; Led, Montaje:Through Hole; Ángulo De Visión:36° |Multicomp Pro MCL034SBLC

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1581174