Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCFT000029

General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402

$ 0.012
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCFT000029.

IHS

Datasheet2 pages17 years ago

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-05-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TAIYO YUDENHK10056N8J-T
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Ind High Frequency Chip Unshielded Multi-Layer 6.2nH 0.3nH 100MHz 8Q-Factor Ceramic 600mA 0402
Inductor RF Chip Unshielded Multi-Layer 0.0068uH 5% 100MHz 7Q-Factor Ceramic 0.4A 0.35Ohm DCR 0402 T/R
TAIYO YUDENHK10056N2S-T
General Purpose Inductor, 0.0062uH, 4.839%, 1 Element, Ferrite-Core, SMD, 0402

Descriptions

Descriptions of Multicomp MCFT000029 provided by its distributors.

General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Ind RF Chip Molded Multilayer 6.8nH ±5% 100MHz 11@100MHz Q-Factor Ceramic 300mA
Avnet Japan
100MHz 3.9GHz 8 6.8nH 320mΩ ±5% 0402 SMD mount 1.1mm(Length)*600μm(height)
INDUCTOR, 6.8NH, 0402; Inductance: 6.8nH; Product Range: MCFT Series; DC Current Rating: 300mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.32ohm; Inductance Tolera

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCFT000029.