Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCFM50/15

Transformer, Toroidal, 2 X 15V, 5VA;
$ 12.37
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCFM50/15.

Newark

Datasheet3 pages23 years ago

element14 APAC

Inventory History

3 month trend:
-26.57%

Descriptions

Descriptions of Multicomp MCFM50/15 provided by its distributors.

TRANSFORMER, TOROIDAL, 2 X 15V, 5VA;
TRANSFORMER, TOROIDAL, 2 X 15V, 5VA; Power Rating: 5VA; Secondary Voltages: 2 x 15V; Secondary Current Nom: 167mA; Transformer Mounting: Panel; Primary Voltages: 115V, 230V; Product Range: -; SVHC: No SVHC (27-Jun-2018); Extern

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]