Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCEPI-04

Switch DIP OFF ON SPST 4 Piano 0.025A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole

$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCEPI-04.

IHS

Datasheet4 pages10 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-2.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Multicomp MCEPI-04 provided by its distributors.

Switch DIP OFF ON SPST 4 Piano 0.025A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole
4 2000Cycles 2000Cycles DIP Through hole mounting 10.06mm*10.06mm*7.62mm
Piano Dip Switch, 4 Switches, SPST, Momentary, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Dip/Sip Sw, 4Circuits, Piano Key; |Multicomp Pro MCEPI-04
SWITCH, DIL, PIANO, 4WAY; No. of Circuits: 4Circuits; Switch Actuator Style: Piano Key; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 24VDC; Contact Current DC Max: 25mA; Product Range: MCE

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCEPI04