Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCEMR-02-T

Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD

$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCEMR-02-T.

IHS

Datasheet1 page6 years ago
Datasheet3 pages18 years ago

Farnell

Inventory History

3 month trend:
+20.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

C&K ComponentsSDA04H0BD
Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Multicomp MCEMR-02-T provided by its distributors.

Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD
Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
Dip/Sip Sw 2Circuits Slide Surface Mount; |Multicomp Pro MCEMR-02-T
2 2.54mm 2000Cycles 24V 2000Cycles DIP SMD mount 4.98mm*4.98mm*9.8mm
SWITCH, 2 WAY, SPST, FLUSH; No. of Circuits: 2Circuits; Switch Actuator Style: Slide; Switch Mounting: SMD; Contact Configuration: SPST; Contact Voltage DC Max: 24VDC; Contact Current DC Max: 25mA; Product Range: MCEMR Series;

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCEMR02T