What’s new: Find the right parts faster with our redesigned experience

Learn more

Multicomp MCDM(R)-02-T

Slide Dip Switch, 2 Switches, SPST, Momentary, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
$ 0.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCDM(R)-02-T.

IHS

Datasheet5 pages12 years ago

Newark

Farnell

Inventory History

3 month trend:
+159%

CAD Models

Download Multicomp MCDM(R)-02-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.922
$ 1.133
$ 1.133
Stock
113,548
67,435
67,435
Authorized Distributors
1
6
6
Throw Configuration
SPST
SPST
SPST
Contact Material
-
Gold
Gold
Current Rating
-
25 mA
25 mA
Voltage Rating (DC)
-
24 V
24 V
Illumination Type
-
-
-
Mechanical Life
-
1 kcycles
1 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Multicomp MCDM(R)-02-T provided by its distributors.

Slide Dip Switch, 2 Switches, SPST, Momentary, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
Dip/Sip Sw 2Circuits Slide Surface Mount; |Multicomp Pro MCDM(R)-02-T
2 2.54mm 2000Cycles 24V 2000Cycles DIP SMD mount 6.02mm*6.02mm*9.8mm
SWITCH, 2 WAY, SPST, FLUSH; No. of Circuits: 2Circuits; Switch Actuator Style: Slide; Switch Mounting: SMD; Contact Configuration: SPST; Contact Voltage DC Max: 24VDC; Contact Current DC Max: 25mA; Product Range: MCDM Series; S

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]