Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCDHN-04F-T-V

Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD

$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCDHN-04F-T-V.

IHS

Datasheet2 pages4 years ago

Farnell

Newark

element14

Inventory History

3 month trend:
-36.11%

CAD Models

Download Multicomp MCDHN-04F-T-V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2014-03-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MCDHN-04F-T-V provided by its distributors.

Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD
Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
SWITCH, 4 WAY, SPST, FLUSH; No. of Circuits: 4Circuits; Switch Actuator Style: Flush Slide; Switch Mounting: SMD; Contact Configuration: SPST; Contact Voltage DC Max: 24VDC; Contact Current DC Max: 25mA; Product Range: MCDHN Series; Switch Type: DIP Sealed; SVHC: No SVHC (15-Jan-2019); Contact Resistance: 100mohm; Dielectric Strength VDC: 300VAC; External Diameter: 4.5mm; External Length / Height: 1.42mm; No. of Electrical Operations: 1000; No. of Mechanical Operations: 1000; Operating Force: 500gf; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Pitch Spacing: 1.27mm; Storage Temperature Max: 85°C; Storage Temperature Min: -40°C

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1605479