Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCDHN-02F-T-V

Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCDHN-02F-T-V.

IHS

Datasheet2 pages4 years ago

element14 APAC

Newark

element14

Farnell

Inventory History

3 month trend:
+9.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Multicomp MCDHN-02F-T-V provided by its distributors.

Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
2 1.27mm 1000Cycles 24V 1000Cycles DIP SMD mount 3.77mm*4.5mm*6.7mm
DIP/SIP SW 2CIRCUITS SLIDE SURFACE MOUNT;
SWITCH, DIP, SMD, 2 WAY; No. of Circuits: 2Circuits; Switch Actuator Style: Flush Slide; Switch Mounting: SMD; Contact Configuration: SPST; Contact Voltage DC Max: 24VDC; Contact Current DC Max: 25mA; Product Range: MCDHN Series; Switch Type: DIP Sealed; SVHC: No SVHC (15-Jan-2019); Contact Resistance: 100mohm; Dielectric Strength VDC: 300VAC; External Diameter: 4.5mm; External Length / Height: 1.5mm; External Width: 3.77mm; Flammability Rating: UL 94V-0; Insulation Resistance: 100Mohm; Insulation Resistance Voltage: 500VDC; Lead Spacing: 1.27mm; Material: High Temperature Thermoplastic; No. of Electrical Operations: 1000; No. of Mechanical Operations: 1000; No. of Positions: 2Ways; Operating Force: 4.9N; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Pin Configuration: DIP; Pitch Spacing: 1.27mm; Row Pitch: 7.4mm; Storage Temperature Max: 85°C; Storage Temperature Min: -40°C; Switching Current DC Max: 25mA; Travel: 0.6mm

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]