Multicomp MCCFR0S2J0220A20

Fixed Resistor, Carbon Film, 0.5W, 22ohm, 350V, 5% +/-Tol, -450ppm/Cel
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCCFR0S2J0220A20.

IHS

Datasheet3 pages21 years ago

Inventory History

3 month trend:
-46.08%

CAD Models

Download Multicomp MCCFR0S2J0220A20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-08
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupCFR-25JR-52-22R
Fixed Resistor, Carbon Film, 0.25W, 22ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JB-52-22R
Fixed Resistor, Carbon Film, 0.25W, 22ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JB-52-20R
Fixed Resistor, Carbon Film, 0.25W, 20ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JB-52-24R
Fixed Resistor, Carbon Film, 0.25W, 24ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-20R
Fixed Resistor, Carbon Film, 0.25W, 20ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
PanasonicERD-S1TJ240V
Fixed Resistor, Carbon Film, 0.5W, 24ohm, 300V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Multicomp MCCFR0S2J0220A20 provided by its distributors.

Fixed Resistor, Carbon Film, 0.5W, 22ohm, 350V, 5% +/-Tol, -450ppm/Cel
22Ω ±5% 500mW -450ppm/℃~0ppm/℃ Through hole mounting 9mm(Length)
CARBON FILM RESISTOR, 22 OHM, 500mW, 5%; Resistance: 22ohm; Product Range: MCCFR0SJ0xxxA20 Series; Power Rating: 500mW; Resistance Tolerance: ± 5%; Resistor Case / Package: Axial Leaded; Voltage Rating: 350V;
Carbon Film Resistor, 22 Ohm, 500Mw, 5%; Rango De Producto:-; Resistencia:22Ohm; Potencia Nominal:500Mw; Tolerancia De Resistencia:± 5%; Tensión Nominal:350V; Tipo De Resistencia:Axial Leaded; Coeficiente De Temperatura:-450Ppm/°C |Multicomp Pro MCCFR0S2J0220A20

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]