What’s new: Find the right parts faster with our redesigned experience

Learn more

Multicomp MCAX25V106M6X13

Cap Aluminum 10uF 25V 20% Solder Aluminum Cylindrical Can 2000 hr 105°C
$ 0.396
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCAX25V106M6X13.

Newark

Datasheet5 pages17 years ago

Inventory History

3 month trend:
-53.40%

Related Parts

VX Series 10 uF 25 V 85°C Axial Aluminum Electrolytic Cap
NichiconTVX1E100MAD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF
NichiconTVX1J100MAD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Cornell DubilierSKA100M100
Cap Aluminum Lytic 10uF 100V 20% (6 X 16mm) Axial 11.79 Ohm 68mA 85C

Descriptions

Descriptions of Multicomp MCAX25V106M6X13 provided by its distributors.

Cap Aluminum 10uF 25V 20% Solder Aluminum Cylindrical Can 2000 hr 105°C
Avnet Japan
10¦ÌF 25V ¡À20% 2000h 6mm*13mm*13mm
ALUMINUM ELECTROLYTIC CAPACITOR 10UF, 25V, 20%, AXIAL; Capacitance:10µF; Voltage(DC):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Axial Leaded; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Lead Spacing:-; ESR:-RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]