Multicomp MC34439

Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
$ 0.275
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC34439.

IHS

Datasheet2 pages17 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-99.82%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.275
$ 0.427
Stock
0
5,046,787
Authorized Distributors
1
6
Gender
Male
Male
Pitch
-
1.2446 mm
Number of Positions
4
4
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Multicomp MC34439 provided by its distributors.

Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
Conn Partial Shrouded HDR 4 POS 1.25mm Solder ST SMD
Avnet Japan
Header, Vertical, Smt, 4Way; |Multicomp Pro MC34439
HEADER, VERTICAL, SMT, 4WAY; Pitch Spacing: 1.25mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: MC34 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Cont

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]