Multicomp MC33191

Fuse, Ptc Reset, SMD, 8V, 500MA

Submit Request for Quote

Unfortunately we do not know of any distributors for MC33191. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC33191.

IHS

Datasheet2 pages13 years ago

element14

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70

Descriptions

Descriptions of Multicomp MC33191 provided by its distributors.

FUSE, PTC RESET, SMD, 8V, 500MA
PTC Resettable Fuse
FUSE, PTC RESET, SMD, 8V, 500MA; Thermistor Mounting: SMD; Product Range: MC33 Series; Holding Current: 500mA; Tripping Current: 1A; Voltage Rating: 8VDC; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Autom
Fuse, Ptc Reset, 8V, 500Ma, Smd; Pptc Case Style:1206 (3216 Metric); Product Range:mc33 Series; Voltage Rating:8Vdc; Holding Current:500Ma; Tripping Current:1A; Time To Trip:0.1S; Current Rating Max:100A; External Depth:0.55Mm Rohs Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33191.