Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MC21023

Round Aluminum Knob
$ 5.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC21023.

Farnell

Datasheet1 page13 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Multicomp MC21023 provided by its distributors.

Round Aluminum Knob
ROUND ALUMINIUM KNOB, 6.4MM; Shaft Type: Round Shaft; Shaft Diameter: 6.4mm; Knob Material: Aluminium; Knob / Dial Style: Round with Indicator Line; Knob Diameter: 16mm; Product Range: Multicomp Pro Round K 10M7540
Round Aluminium Knob, 6.4Mm; Selector, Tipo:Redondo Con Línea Indicadora; Diámetro Del Eje:6.4Mm; Diámetro Botón:16Mm; Tipo De Eje:Round; Material, Botón:Aluminium; Material Del Cuerpo:Solid Aluminum |Multicomp MC21023

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]