Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MC19672

AC Axial Fan, 220V to 240V, Square, 91.5 mm, 25.5 mm, Sleeve Bearing, 36 CFM
$ 23.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC19672.

Farnell

Datasheet4 pages17 years ago

Newark

Inventory History

3 month trend:
-31.25%

Supply Chain

Introduction Date2009-08-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Multicomp MC19672 provided by its distributors.

AC Axial Fan, 220V to 240V, Square, 91.5 mm, 25.5 mm, Sleeve Bearing, 36 CFM
AC Fan Axial Sleeve Bearing 220V to 240V 185V to 245V 29CFM/36CFM 36dB/39dB 91.5 X 91.5 X 25.5mm
AXIAL FAN, 92mm, 240VAC, 70mA; Product R; Range:-; Supply Voltage:240VAC; Fan Frame Size:92mm; External
AC Fan, Axial Construction, 0.07A, 240V, 14.5W
Supply Voltage:240V; Current Type:AC; Fan Frame Size:91.5mm; External Depth:25.5mm; Noise Rating:39dBA; Flow Rate - Imperial:36cu.ft/min; Flow Rate - Metric:1.02m3/min; Bearing Type:Sleeve; Power Connec
Axial Fan, 92Mm, 240Vac, 70Ma; Rango De Producto:-; Tensión De Alimentación:240Vac; Tamaño Del Marco Del Ventilador:92Mm; Profundidad Externa:25Mm; Rango De Flujo - Imperial:36Cu.ft/Min; Rango De Flujo - Métrico:0.821M³/Min |Multicomp MC19672

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC19672.