Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MC1206N221J102CT

Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.00022uF, 1206
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC1206N221J102CT.

IHS

Datasheet13 pages14 years ago

Newark

Farnell

Inventory History

3 month trend:
-11.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Multicomp MC1206N221J102CT provided by its distributors.

Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.00022uF, 1206
Cap Ceramic 220pF 1000V C0G 5% Pad SMD 1206 125C T/R
Cap Ceramic 220pF 1kV C0G ±5% SMD 1206 125°C T/R
Avnet Japan
220pF ±5% C0G(NP0) 1KV 1206 SMD mount 3.2mm(Length)*1.6mm(height)
CAP, 220PF, 1 KV, 5%, C0G, 1206, REEL; Capacitance: 220pF; Voltage Rating: 1kV; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: MC Series; Operating

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC1206N221J102CT.