Multicomp MC0125W12061330R

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC0125W12061330R.

IHS

Datasheet14 pages13 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-07-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Res Thick Film 1206 330 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 301 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Multicomp MC0125W12061330R provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
330Ω ±1% 125mW ±100ppm/℃ 1206 SMD mount 3.1mm*1.55mm*550μm
电阻, 330R, 1%, 0.125W, 1206, 厚膜;
RES, 330R, 1%, 0.125W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 330ohm; Product Range: MC 1% Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Reel Quantity: 5000; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC0125W12061330R.