Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MBR2060CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB
$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MBR2060CT.

IHS

Datasheet3 pages6 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-82.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2019-09-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Multicomp MBR2060CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB
Diode Schottky 60V 20A 3-Pin(3+Tab) TO-220AB
60V 150A 150μA 20A Dual Diode Through hole mounting 8.8mm(height)
Schottky Rectifier, 20A, 60V, To-220Ab; Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(Av):20A; Diode Configuration:Dual Common Cathode; Diode Case Style:To-220Ab; No. Of Pins:3Pins; Forward Voltage Vf Max:950Mv; Forwardrohs Compliant: Yes |Multicomp Pro MBR2060CT+

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR2060CT+