Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MB332-350M02

Terminal Block Connector 2 POS 3.5mm Pitch Solder Straight Thru-Hole

$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MB332-350M02.

IHS

Datasheet1 page6 years ago

Newark

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Multicomp MB332-350M02 provided by its distributors.

Terminal Block Connector 2 POS 3.5mm Pitch Solder Straight Thru-Hole
Conn PC Board 2 POS 3.5mm RA Through Hole 10A
Avnet Japan
TB WTB, 3.5MM, 2POSITIONS, 26AWG;
TERMINAL BLOCK EUROSTYLE, 2 POSITION, 26-16AWG; Pitch Spacing: 3.5mm; No. of Positions: 2Positions; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: -; Wire Connection Method: Screw; 04R6863

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]