Multicomp LL4007G

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp LL4007G.

IHS

Datasheet3 pages8 years ago
Datasheet4 pages20 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2018-10-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Diodes Inc.DL4007-13-F
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon
onsemiFDLL400
Diode Ultra Fast Recovery Rectifier 175V 0.6A 2-Pin LL-34 T/R
Diodes Inc.DL4006-13-F
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon
Diodes Inc.DL4002-13-F
Rectifier Diode 100V 1A 2-Pin MELF T/R / DIODE GEN PURP 100V 1A MELF
STANDARD RECOVERY, 1A, 200V, MELF; Diode Type:Standard Recovery; Diode Configura
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-213AA

Descriptions

Descriptions of Multicomp LL4007G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AA
RECTIFIER, SINGLE, 1A, 1KV, DO-213AA
RECTIFIER, SINGLE, 1A, 1KV, DO-213AA; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Diode Configuration:Single;
Rectifier, Single, 1Kv, 1A, Do-213Aa; Repetitive Peak Reverse Voltage:1Kv; Average Forward Current:1A; Diode Configuration:Single; Forward Voltage Max:1.1V; Reverse Recovery Time:-; Forward Surge Current:25A; No. Of Pins:2Pins Rohs Compliant: Yes |Multicomp Pro LL4007G+

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • LL 4007G
  • LL4007G+