Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp LED-13

Led Holder, Round, 5Mm, 2 Pin; |Multicomp Pro LED-13
$ 0.038
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp LED-13.

element14 APAC

Datasheet1 page9 years ago
Datasheet1 page12 years ago

Inventory History

3 month trend:
+33.77%

Supply Chain

Introduction Date2019-09-10

Descriptions

Descriptions of Multicomp LED-13 provided by its distributors.

Led Holder, Round, 5Mm, 2 Pin; |Multicomp Pro LED-13
LED Spacer for LED Holder
Avnet Japan
LED HOLDER, ROUND, 5MM, 2 PIN; Height: 13mm; External Diameter: 5mm; Spacer Material: -; Product Range: -; SVHC: No SVHC (27-Jun-2018); Accessory Type: LED Holder; External Length: 13mm; For Use With: 5mm / T-1 3/4 LEDs; Holder

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • LED13