Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp KBPC5010

1KV 500A 10μA 50A bridge, 4elements KBPC Flange mounting,welding mounting
$ 3.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp KBPC5010.

IHS

Datasheet3 pages9 years ago

Inventory History

3 month trend:
-3.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2016-11-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Multicomp KBPC5010 provided by its distributors.

1KV 500A 10μA 50A bridge,4elements KBPC Flange mounting,welding mounting
Diode, Bridge Rect, 1-Ph, 1Kv, Module; |Multicomp Pro KBPC5010
Bridge Rectifier Diode, 1 Phase, 50A, 1000V V(RRM), Silicon
Diode Rectifier Bridge Single 50A 4-Pin Module
Avnet Japan
DIODE, BRIDGE RECT, 1-PH, 1KV, MODULE; No. of Phases: Single Phase; Repetitive Reverse Voltage Vrrm Max: 1kV; Forward Current If(AV): 50A; Bridge Rectifier Case Style: Module; Forward Voltage VF Max: 1.1V; No. of Pins: 4Pins;

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]