Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp GBPC3508W

Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp GBPC3508W.

IHS

Datasheet3 pages6 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-5.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2017-06-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Multicomp GBPC3508W provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon
800V 400A 5mA 35A Through hole mounting 11.23mm(height)
Diode Rectifier Bridge Single 35A 4-Pin Module
Avnet Japan
DIODE, BRIDGE RECT, 1-PH, 800V, MODULE
Diode, Bridge Rect, 1-Ph, 800V, Module; No. Of Phases:Single Phase; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(Av):35A; Bridge Rectifier Case Style:Module; Forward Voltage Vf Max:1.1V; No. Of Pins:4Pins; Operating Rohs Compliant: Yes |Multicomp Pro GBPC3508W+

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBPC3508W+