Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp GBPC2508W

Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp GBPC2508W.

IHS

Datasheet3 pages7 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-32.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Multicomp GBPC2508W provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon
Diode Rectifier Bridge Single 800V 25A 4-Pin Case GBPC-W
DIODE, BRIDGE RECT, 1-PH, 800V, MODULE
Diode, Bridge Rect, 1-Ph, 800V, Module; No. Of Phases:Single Phase; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(Av):25A; Bridge Rectifier Case Style:Module; Forward Voltage Vf Max:1.1V; No. Of Pins:4Pins; Operating Rohs Compliant: Yes |Multicomp Pro GBPC2508W+

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBPC2508W+