Multicomp G3103

Enclosure Multipurpose Enclosure ABS Gray IP65
$ 12.21
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp G3103.

Newark

Datasheet1 page14 years ago

Farnell

Inventory History

3 month trend:
-0.95%

Related Parts

HammondRH3115
ABS handheld enclosure, (L x W x H) 100 x 60 x 25 mm, light gray (RAL 7035), IP65, RH3115
HammondRH3135
ABS handheld enclosure, (L x W x H) 120 x 70 x 25 mm, light gray (RAL 7035), IP65, RH3135
HammondRH3115A
ABS handheld enclosure, (L x W x H) 100 x 60 x 25 mm, light gray (RAL 7035), IP65, RH3115A
Bud IndustriesUSB-7201-G
Bud Industries USB-7201-G USB Enclosure, Gray, 2.8x0.9x0.3 in, USB Enclosure Series
Bud IndustriesNBX-10984-PL
Aluminum Enclosure AN-1302-A, Aluminum Enclosure (4.6 X 2.6 X 1.2 In)
Bud IndustriesHH-3440-TS
TILT STAND/WALL MOUNT FOR HANDHELD GRABBERS STYLE B ENCLOSURE, GRAY, ABS PLASTIC

Descriptions

Descriptions of Multicomp G3103 provided by its distributors.

Enclosure Multipurpose Enclosure ABS Gray IP65
Avnet Japan
Box, Abs, Ip65, 100X100X90Mm; |Multicomp Pro G3103
BOX, ABS, IP65, 100X100X90MM; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 90mm; External Width - Metric: 100mm; External Depth - Metric: 100mm; IP Rating: IP65; Body Colour: Grey; NEMA Ratin

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]