Multicomp G103

Box, Aluminium, Diecast, 98X64X34Mm; |Multicomp Pro G103
$ 11.67
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp G103.

element14 APAC

Datasheet1 page14 years ago

Farnell

Inventory History

3 month trend:
+22.45%

Related Parts

Hammond1427C6
Handle 3.50 in. x 1.50 in. Square Handle Anodized Satin Aluminum
Hammond1455A802
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,3.15X2.76X0.47IN,1455SERIES

Descriptions

Descriptions of Multicomp G103 provided by its distributors.

Box, Aluminium, Diecast, 98X64X34Mm; |Multicomp Pro G103
Enclosure Box Diecast Aluminum IP65
Avnet Japan
BOX, ALUMINIUM, DIECAST, 98X64X34MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 98mm; External Width - Metric: 64mm; External Depth - Metric: 34mm; IP Rating: IP65; Body Colour: Unfi

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]