Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp G101

Enclosure Multipurpose Enclosure Diecast Aluminum Silver IP65
$ 7.88
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp G101.

Newark

Datasheet1 page14 years ago

Farnell

Inventory History

3 month trend:
+16.67%

Related Parts

Hammond1455D602
ENCLOSURE, EXTRUDED ALUMINUM, CABINET, DESKTOP, NATURAL,2.36X1.76X0.99IN,1455 SERIES
Hammond1427D
Electrical Enclosure Accessories RND HANDLE/HT 0.75" FOR 5.25" PANEL HT
Hammond1455D802
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,3.15X1.76X0.99IN,1455SERIES

Descriptions

Descriptions of Multicomp G101 provided by its distributors.

Enclosure Multipurpose Enclosure Diecast Aluminum Silver IP65
Avnet Japan
Box, Aluminium, Diecast, 50X45X30Mm; |Multicomp Pro G101
BOX, ALUMINIUM, DIECAST, 50X45X30MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 50mm; External Width - Metric: 45mm; External Depth - Metric: 30mm; IP Rating: IP65; Body Colour: Silv

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]