Multicomp ES3D

Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp ES3D.

IHS

Datasheet3 pages9 years ago
Datasheet3 pages14 years ago

Farnell

element14

Inventory History

3 month trend:
-4.75%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.168
$ 0.138
$ 0.138
Stock
435,798
160,750
160,750
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
SMC
-
-
Forward Voltage
950 mV
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
50 ns
50 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Multicomp ES3D provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
Super-Fast Recovery Rectifier 3A 2-Pin DO-214AB
Avnet Japan
RECTIFIER, SINGLE, 3A, 200V, DO-214AB
DIODE, ULTRAFAST, 3A, 200V, SMD
200V 100A 35ns 5μA 3A DO-214-AA
Rectifier, Single, 3A, 200V, Do-214Ab; Repetitive Peak Reverse Voltage:200V; Average Forward Current:3A; Diode Configuration:Single; Forward Voltage Max:950Mv; Reverse Recovery Time:35Ns; Forward Surge Current:100A; No. Of Pins:2 Pinrohs Compliant: Yes |Multicomp Pro ES3D+

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES3D+