Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp ES2B

Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp ES2B.

IHS

Datasheet3 pages6 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+9.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2008-07-26
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Multicomp ES2B provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon
Diode Super Fast Recovery Rectifier 2A 2-Pin DO-214AA
Avnet Japan
100V 50A 35ns 10μA 2A DO-214-AA
Rectifier, Single, 2A, 100V, Do-214Aa; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(Av):2A; Diode Configuration:Single; Forward Voltage Vf Max:950Mv; Reverse Recovery Time Trr Max:35Ns; Forward Surge Current Ifsm Rohs Compliant: Yes |Multicomp Pro ES2B+

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES2B+
  • ES2B.