Multicomp ES1A

Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp ES1A.

IHS

Datasheet3 pages9 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-27.27%

Alternate Parts

Price @ 1000
$ 0.063
$ 0.041
$ 0.041
Stock
205,505
78,259
78,259
Authorized Distributors
1
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SMA
SMA
Forward Voltage
950 mV
-
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-05-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Multicomp ES1A provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC
Rectifier, Single, 1A, 50V, Do-214Ac; Repetitive Peak Reverse Voltage:50V; Average Forward Current:1A; Diode Configuration:Single; Forward Voltage Max:950Mv; Reverse Recovery Time:35Ns; Forward Surge Current:30A; No. Of Pins:2 Pin Rohs Compliant: Yes |Multicomp Pro ES1A+
DIODE, ULTRA-FAST, 1A, 50V; Repetitive Reverse Voltage Vrrm Max: 50V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 920mV; Reverse Recovery Time trr Max: 35ns; Forward Surge Current Ifsm Max: 30A; Operating Temperature Max: 150°C; Diode Case Style: DO-214AC; No. of Pins: 2 Pin; Product Range: ES1A Series; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Current Ifsm: 30A; Diode Type: Fast Recovery; External Depth: 2.5mm; External Length / Height: 2.83mm; External Width: 4.6mm; Forward Current If Max: 1A; Forward Voltage: 950mV; Junction Temperature Tj Max: 150°C; Junction Temperature Tj Min: -55°C; Junction to Case Thermal Resistance A: 85°C/W; No. of Pins: 2Pins; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Termination Type: Surface Mount Device

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES1A+
  • ES1A.