Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp DF04S

Diode Rectifier Bridge Single 1A 4-Pin SMD
$ 0.148
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp DF04S.

element14 APAC

Datasheet3 pages9 years ago

Farnell

Inventory History

3 month trend:
-28.00%

Descriptions

Descriptions of Multicomp DF04S provided by its distributors.

Diode Rectifier Bridge Single 1A 4-Pin SMD
Avnet Japan
DIODE, BRIDGE RECT, 1-PH, 400V, 1A, SMD;
DIODE, BRIDGE RECT, 1-PH, 400V, 1A, SMD; No. of Phases: Single Phase; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 1A; Bridge Rectifier Case Style: SMD; Forward Voltage VF Max: 1.1V; No. of Pins: 4Pins; O

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]