Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp CA63

Cable Assembly
$ 4.1
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Supply Chain

Introduction Date2022-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp CA63 provided by its distributors.

Cable Assembly
Connector Type A:3.5mm Mono Phone Plug; Connector Type B:RCA/Phono Plug; Cable Length - Imperial:6ft; Cable Length - Metric:1.83m; Jacket Color:Black; Product Range:-; Connector to Connector:3.5mm Mono Phone Plug to RCA/Phono Plug RoHS Compliant: No

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]